-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFCR2010-4W-E-1211BT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR2010-4W-E-1211BT
|
Venkel Ltd. | Thin Film CR, 2010, 1/4W, �25PPM, 1.21K, �0.1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR2010-4W-E-1211BT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR2010-4W-E-1211BT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR2010-4W-E-1211BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2010-4W-E-1211BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR10BBC1211N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | TFCR2010-4W-E-1211BT vs AR10BBC1211N |
TR10G1211AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 1210ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-E-1211BT vs TR10G1211AT |
NTRA25B1211CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-E-1211BT vs NTRA25B1211CTRQYF |
AR10ABC1211N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | TFCR2010-4W-E-1211BT vs AR10ABC1211N |
RN20A1211CT4-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | TFCR2010-4W-E-1211BT vs RN20A1211CT4-25 |
RNC57T91.21K0.1%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-E-1211BT vs RNC57T91.21K0.1%I |
NTRA25A1211CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-E-1211BT vs NTRA25A1211CTRQYF |
AR10ABC1211 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-E-1211BT vs AR10ABC1211 |
AR10BBC1211 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-E-1211BT vs AR10BBC1211 |
NTRC50B1211CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TFCR2010-4W-E-1211BT vs NTRC50B1211CTRF |