TFCR2010-4W-C-1072BT-1K
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Overview of TFCR2010-4W-C-1072BT-1K by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TFCR2010-4W-C-1072BT-1K by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # TFCR2010-4W-C-1072BT-1K
Venkel Ltd. Thin Film CR, 2010, 1/4W, �50PPM, 10.7K, �0.1% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for TFCR2010-4W-C-1072BT-1K by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFCR2010-4W-C-1072BT-1K by VENKEL LTD

TFCR2010-4W-C-1072BT-1K
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-STD-202
Resistance
10700 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. TFCR2010-4W-C-1072BT-1K
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for TFCR2010-4W-C-1072BT-1K

This table gives cross-reference parts and alternative options found for TFCR2010-4W-C-1072BT-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2010-4W-C-1072BT-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCF-W2010R-02-1072-A-E-LT RESISTOR, THIN FILM, 0.25W, 0.05%, 50ppm, 10700ohm, SURFACE MOUNT, 2010, CHIP TT Electronics Resistors TFCR2010-4W-C-1072BT-1K vs PCF-W2010R-02-1072-A-E-LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR2010-4W-C-1072BT-1K by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR2010-4W-C-1072BT-1K by VENKEL LTD

  • Please alert me when TFCR2010-4W-C-1072BT-1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TFCR2010-4W-C-1072BT-1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR2010-4W-C-1072BT-1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TFCR2010-4W-C-1072BT-1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR2010-4W-C-1072BT-1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR2010-4W-C-1072BT-1K by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: