Datasheets
TFCR1210-4W-E-3283BT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.25W, 328000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for TFCR1210-4W-E-3283BT by VENKEL LTD

Overview of TFCR1210-4W-E-3283BT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFCR1210-4W-E-3283BT

Part # Distributor Description Stock Price Buy
DISTI # TFCR1210-4W-E-3283BT
Venkel Ltd. Thin Film CR, 1210, 1/4W, �25PPM, 328K , �0.1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel 0
Buy Now

Part Details for TFCR1210-4W-E-3283BT

TFCR1210-4W-E-3283BT CAD Models

TFCR1210-4W-E-3283BT Part Data Attributes

TFCR1210-4W-E-3283BT VENKEL LTD
Buy Now Datasheet
Compare Parts:
TFCR1210-4W-E-3283BT VENKEL LTD Fixed Resistor, Thin Film, 0.25W, 328000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description SMT, 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.4 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 328000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for TFCR1210-4W-E-3283BT

This table gives cross-reference parts and alternative options found for TFCR1210-4W-E-3283BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR1210-4W-E-3283BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU1210ER-3283-BB25W Fixed Resistor, Thin Film, 0.33W, 328000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc TFCR1210-4W-E-3283BT vs BLU1210ER-3283-BB25W
BLU1210ER-3283-AT25 Fixed Resistor, Thin Film, 0.33W, 328000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc TFCR1210-4W-E-3283BT vs BLU1210ER-3283-AT25
NTR20B3283CTR1KF Fixed Resistor, Thin Film, 0.25W, 328000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, NIC Components Corp TFCR1210-4W-E-3283BT vs NTR20B3283CTR1KF
BLU1210P-3283-AB25Q Fixed Resistor, Thin Film, 0.33W, 328000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc TFCR1210-4W-E-3283BT vs BLU1210P-3283-AB25Q
BLU1210P-3283-BT25 Fixed Resistor, Thin Film, 0.33W, 328000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc TFCR1210-4W-E-3283BT vs BLU1210P-3283-BT25
RN14B3283CT1-25 Fixed Resistor, Thin Film, 0.2W, 328000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, Cal-Chip Electronics TFCR1210-4W-E-3283BT vs RN14B3283CT1-25
BLU1210ER-3283-BB25Q Fixed Resistor, Thin Film, 0.33W, 328000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc TFCR1210-4W-E-3283BT vs BLU1210ER-3283-BB25Q
BLU1210-3283-AB25W Fixed Resistor, Thin Film, 0.33W, 328000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc TFCR1210-4W-E-3283BT vs BLU1210-3283-AB25W
BLU1210-3283-BT25Q Fixed Resistor, Thin Film, 0.33W, 328000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc TFCR1210-4W-E-3283BT vs BLU1210-3283-BT25Q
BLU1210-3283-AB25 Fixed Resistor, Thin Film, 0.33W, 328000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc TFCR1210-4W-E-3283BT vs BLU1210-3283-AB25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR1210-4W-E-3283BT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR1210-4W-E-3283BT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR1210-4W-E-3283BT would you like to use for your alert(s)?
  • Please alert me when TFCR1210-4W-E-3283BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR1210-4W-E-3283BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR1210-4W-E-3283BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR1210-4W-E-3283BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR1210-4W-E-3283BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR1210-4W-E-3283BT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: