TFCR1210-4W-C-1584DT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.25W, 1580000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP

Overview of TFCR1210-4W-C-1584DT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TFCR1210-4W-C-1584DT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # TFCR1210-4W-C-1584DT
Venkel Ltd. Thin Film CR, 1210, 1/4W, �50PPM, 1.58M, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel 0
Buy Now

CAD Models for TFCR1210-4W-C-1584DT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFCR1210-4W-C-1584DT by VENKEL LTD

TFCR1210-4W-C-1584DT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
SMT, 1210
Reach Compliance Code
compliant
Samacsys Manufacturer
Venkel
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1580000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. TFCR1210-4W-C-1584DT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.25W, 1580000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for TFCR1210-4W-C-1584DT

This table gives cross-reference parts and alternative options found for TFCR1210-4W-C-1584DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR1210-4W-C-1584DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU1210P-1584-DB50W Fixed Resistor, Thin Film, 0.33W, 1580000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc TFCR1210-4W-C-1584DT vs BLU1210P-1584-DB50W
BLU1210ER-1584-DB50 Fixed Resistor, Thin Film, 0.33W, 1580000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc TFCR1210-4W-C-1584DT vs BLU1210ER-1584-DB50
BLU1210P-1584-DT50Q Fixed Resistor, Thin Film, 0.33W, 1580000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc TFCR1210-4W-C-1584DT vs BLU1210P-1584-DT50Q
NTR20D1584DTR1KF Fixed Resistor, Thin Film, 0.25W, 1580000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, NIC Components Corp TFCR1210-4W-C-1584DT vs NTR20D1584DTR1KF
BLU1210-1584-DT50W Fixed Resistor, Thin Film, 0.33W, 1580000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc TFCR1210-4W-C-1584DT vs BLU1210-1584-DT50W
BLU1210ER-1584-DT50W Fixed Resistor, Thin Film, 0.33W, 1580000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc TFCR1210-4W-C-1584DT vs BLU1210ER-1584-DT50W
CPF1210D1M58C Fixed Resistor, Thin Film, 0.25W, 1580000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 TE Connectivity TFCR1210-4W-C-1584DT vs CPF1210D1M58C
BLU1210-1584-DB50W Fixed Resistor, Thin Film, 0.33W, 1580000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc TFCR1210-4W-C-1584DT vs BLU1210-1584-DB50W
RNCF1210DTC1M58 Fixed Resistor, Thin Film, 0.25W, 1580000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc TFCR1210-4W-C-1584DT vs RNCF1210DTC1M58
BLU1210ER-1584-DT50 Fixed Resistor, Thin Film, 0.33W, 1580000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc TFCR1210-4W-C-1584DT vs BLU1210ER-1584-DT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR1210-4W-C-1584DT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR1210-4W-C-1584DT by VENKEL LTD

  • Please alert me when TFCR1210-4W-C-1584DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR1210-4W-C-1584DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR1210-4W-C-1584DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR1210-4W-C-1584DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR1210-4W-C-1584DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR1210-4W-C-1584DT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: