Datasheets
TFCR1206-8W-C-6571DT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for TFCR1206-8W-C-6571DT by VENKEL LTD

Overview of TFCR1206-8W-C-6571DT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFCR1206-8W-C-6571DT

Part # Distributor Description Stock Price Buy
DISTI # TFCR1206-8W-C-6571DT
Venkel Ltd. Thin Film CR, 1206, 1/8W, �50PPM, 6.57K, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

Part Details for TFCR1206-8W-C-6571DT

TFCR1206-8W-C-6571DT CAD Models

TFCR1206-8W-C-6571DT Part Data Attributes

TFCR1206-8W-C-6571DT VENKEL LTD
Buy Now Datasheet
Compare Parts:
TFCR1206-8W-C-6571DT VENKEL LTD Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 6570 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for TFCR1206-8W-C-6571DT

This table gives cross-reference parts and alternative options found for TFCR1206-8W-C-6571DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR1206-8W-C-6571DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMT12R-6K57-D50 Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, RFE International Inc TFCR1206-8W-C-6571DT vs RMT12R-6K57-D50
RN73G2BTD6571D Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation TFCR1206-8W-C-6571DT vs RN73G2BTD6571D
NTR12D6571DTRF Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp TFCR1206-8W-C-6571DT vs NTR12D6571DTRF
NTR12D6571DTR1KF Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, NIC Components Corp TFCR1206-8W-C-6571DT vs NTR12D6571DTR1KF
RN73G2BB6571D Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation TFCR1206-8W-C-6571DT vs RN73G2BB6571D
CAR12066.57KOHMS0.5%50PPM Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Riedon TFCR1206-8W-C-6571DT vs CAR12066.57KOHMS0.5%50PPM
AR06DTRC2W6571 Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd TFCR1206-8W-C-6571DT vs AR06DTRC2W6571
RN12D6571CT1-50 Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Cal-Chip Electronics TFCR1206-8W-C-6571DT vs RN12D6571CT1-50
AR06DPC2W6571N Fixed Resistor, Thin Film, 0.125W, 6570ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd TFCR1206-8W-C-6571DT vs AR06DPC2W6571N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR1206-8W-C-6571DT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR1206-8W-C-6571DT by VENKEL LTD

  • Please alert me when TFCR1206-8W-C-6571DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR1206-8W-C-6571DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR1206-8W-C-6571DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR1206-8W-C-6571DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR1206-8W-C-6571DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR1206-8W-C-6571DT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: