-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 49900ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR0805-8W-C-4992CT
|
Venkel Ltd. | Thin Film CR, 0805, 1/8W, �50PPM, 49.9K, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0805-8W-C-4992CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0805-8W-C-4992CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 49900ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for TFCR0805-8W-C-4992CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0805-8W-C-4992CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCS0805CTC49K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-8W-C-4992CT vs RNCS0805CTC49K9 |
PRC0805TC50X49.9K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | TFCR0805-8W-C-4992CT vs PRC0805TC50X49.9K+-0.25% |
TC0550C4992T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | TFCR0805-8W-C-4992CT vs TC0550C4992T5E |
NTR10C4992DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-8W-C-4992CT vs NTR10C4992DTRF |
NTRA10C4992DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-8W-C-4992CT vs NTRA10C4992DTR1KQYF |
RN73G2ATD4992C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-8W-C-4992CT vs RN73G2ATD4992C |
RN73G2A4992C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | TFCR0805-8W-C-4992CT vs RN73G2A4992C |
AR05CPC2X4992N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | TFCR0805-8W-C-4992CT vs AR05CPC2X4992N |
NTR10C4992DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | TFCR0805-8W-C-4992CT vs NTR10C4992DTR1KF |
RN73G2AB4992C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-8W-C-4992CT vs RN73G2AB4992C |