-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 374ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFCR0805-10W-E-3740DT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
FA2732-AL | Coilcraft Inc | SMPS Transformer, 10W, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR0805-10W-E-3740DT
|
Venkel Ltd. | Thin Film CR, 0805, 1/10W, �25PPM, 374R, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0805-10W-E-3740DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0805-10W-E-3740DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 374ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for TFCR0805-10W-E-3740DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0805-10W-E-3740DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA10D3740CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 374ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-E-3740DT vs NTRA10D3740CTR1KQYF |
NTR10D3740CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 374ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-10W-E-3740DT vs NTR10D3740CTR1KF |
TC0525D3740ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 374ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-10W-E-3740DT vs TC0525D3740ECE |
RNC20E3740DTP | Kamaya Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-E-3740DT vs RNC20E3740DTP |
AS73F2AB3740D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 374ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-10W-E-3740DT vs AS73F2AB3740D |
AR05DBC3740 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 374ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-E-3740DT vs AR05DBC3740 |
TC0525D3740E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 374ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-10W-E-3740DT vs TC0525D3740E5E |
NTRC10D3740CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 374ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TFCR0805-10W-E-3740DT vs NTRC10D3740CTRF |
CPF0805D374RE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 374ohm, SURFACE MOUNT, 0805, CHIP | TFCR0805-10W-E-3740DT vs CPF0805D374RE |
TC0525D3740TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 374ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-10W-E-3740DT vs TC0525D3740TCE |