-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0805-10W-C-8163DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0805-10W-C-8163DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 816000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for TFCR0805-10W-C-8163DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0805-10W-C-8163DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCS0805DTC816K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-C-8163DT vs RNCS0805DTC816K |
AR05DTRC2X8163N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | TFCR0805-10W-C-8163DT vs AR05DTRC2X8163N |
RN73G2ATD8163D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TFCR0805-10W-C-8163DT vs RN73G2ATD8163D |
CAR0805816KOHMS0.5%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | TFCR0805-10W-C-8163DT vs CAR0805816KOHMS0.5%50PPM |
TFCR0805-8W-C-8163DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TFCR0805-10W-C-8163DT vs TFCR0805-8W-C-8163DT |
NTRA10D8163DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-C-8163DT vs NTRA10D8163DTRQYF |
NTR10D8163DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-C-8163DT vs NTR10D8163DTRF |
NTR10D8163DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | TFCR0805-10W-C-8163DT vs NTR10D8163DTR1KF |
AR05DPC2X8163N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | TFCR0805-10W-C-8163DT vs AR05DPC2X8163N |
NTRA10D8163DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-C-8163DT vs NTRA10D8163DTR1KQYF |