Datasheets
TFCR0805-10W-C-5101FT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.1W, 5100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Part Details for TFCR0805-10W-C-5101FT by VENKEL LTD

Overview of TFCR0805-10W-C-5101FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060S-10 Rochester Electronics LLC CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10 Rochester Electronics TM-10 - 10W Broadband RF power GaN HEMT (Custom)

Price & Stock for TFCR0805-10W-C-5101FT

Part # Distributor Description Stock Price Buy
DISTI # TFCR0805-10W-C-5101FT
Venkel Ltd. Thin Film CR, 0805, 1/10W, �50PPM, 5.1K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

Part Details for TFCR0805-10W-C-5101FT

TFCR0805-10W-C-5101FT CAD Models

TFCR0805-10W-C-5101FT Part Data Attributes

TFCR0805-10W-C-5101FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
TFCR0805-10W-C-5101FT VENKEL LTD Fixed Resistor, Thin Film, 0.1W, 5100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature PRECISION
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Resistance 5100 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 100 V

Alternate Parts for TFCR0805-10W-C-5101FT

This table gives cross-reference parts and alternative options found for TFCR0805-10W-C-5101FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0805-10W-C-5101FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73G2ATD5101F Fixed Resistor, Thin Film, 0.1W, 5100ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, MERITEK Electronics Corporation TFCR0805-10W-C-5101FT vs RN73G2ATD5101F
PRC0805TTC50W5.1K+-1% Fixed Resistor, Thin Film, 0.125W, 5100ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Precision Resistive Products Inc TFCR0805-10W-C-5101FT vs PRC0805TTC50W5.1K+-1%
AR05FBD5101 Fixed Resistor, Thin Film, 0.1W, 5100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp TFCR0805-10W-C-5101FT vs AR05FBD5101
AR05FTD5101N Fixed Resistor, Thin Film, 0.1W, 5100ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp TFCR0805-10W-C-5101FT vs AR05FTD5101N
CPF0805F5K1C Fixed Resistor, Thin Film, 0.1W, 5100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP TE Connectivity TFCR0805-10W-C-5101FT vs CPF0805F5K1C
PRC0805TTC50X5.1K+-1% Fixed Resistor, Thin Film, 0.1W, 5100ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Precision Resistive Products Inc TFCR0805-10W-C-5101FT vs PRC0805TTC50X5.1K+-1%
AR05FTD5101 Fixed Resistor, Thin Film, 0.1W, 5100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp TFCR0805-10W-C-5101FT vs AR05FTD5101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR0805-10W-C-5101FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR0805-10W-C-5101FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR0805-10W-C-5101FT would you like to use for your alert(s)?
  • Please alert me when TFCR0805-10W-C-5101FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR0805-10W-C-5101FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR0805-10W-C-5101FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR0805-10W-C-5101FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR0805-10W-C-5101FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR0805-10W-C-5101FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: