-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR0603-16W-C-4323DT
|
Venkel Ltd. | Thin Film CR, 0603, 1/16W, �50PPM, 432K , �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0603-16W-C-4323DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0603-16W-C-4323DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.063W, 432000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for TFCR0603-16W-C-4323DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0603-16W-C-4323DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR0603432K+-0.5%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 432000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | TFCR0603-16W-C-4323DT vs AR0603432K+-0.5%TCR50 |
TC0350D4323TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 432000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-16W-C-4323DT vs TC0350D4323TCE |
NTR06D4323DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 432000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-16W-C-4323DT vs NTR06D4323DTR1KF |
AR03DTD4323N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 432000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-16W-C-4323DT vs AR03DTD4323N |
TC0350D4323T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 432000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-16W-C-4323DT vs TC0350D4323T4E |
CAR0603432KOHMS0.5%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 432000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-16W-C-4323DT vs CAR0603432KOHMS0.5%50PPM |
RN73G1J4323D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 432000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TFCR0603-16W-C-4323DT vs RN73G1J4323D |
CPF0603D432KC1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 432000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TFCR0603-16W-C-4323DT vs CPF0603D432KC1 |
CPF0603D432KC | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 432000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TFCR0603-16W-C-4323DT vs CPF0603D432KC |
AR03DBD4323 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | TFCR0603-16W-C-4323DT vs AR03DBD4323 |