Datasheets
TFCR0603-10W-E-1621CT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for TFCR0603-10W-E-1621CT by VENKEL LTD

Overview of TFCR0603-10W-E-1621CT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060S-10 Rochester Electronics LLC CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10 Rochester Electronics TM-10 - 10W Broadband RF power GaN HEMT (Custom)

Price & Stock for TFCR0603-10W-E-1621CT

Part # Distributor Description Stock Price Buy
DISTI # TFCR0603-10W-E-1621CT
Venkel Ltd. Thin Film CR, 0603, 1/10W, �25PPM, 1.62K, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

Part Details for TFCR0603-10W-E-1621CT

TFCR0603-10W-E-1621CT CAD Models

TFCR0603-10W-E-1621CT Part Data Attributes

TFCR0603-10W-E-1621CT VENKEL LTD
Buy Now Datasheet
Compare Parts:
TFCR0603-10W-E-1621CT VENKEL LTD Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 1620 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 50 V

Alternate Parts for TFCR0603-10W-E-1621CT

This table gives cross-reference parts and alternative options found for TFCR0603-10W-E-1621CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0603-10W-E-1621CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR03CPC3Y1621N Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd TFCR0603-10W-E-1621CT vs AR03CPC3Y1621N
RN73F1JB1621C Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation TFCR0603-10W-E-1621CT vs RN73F1JB1621C
SF06U1621CALQ Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation TFCR0603-10W-E-1621CT vs SF06U1621CALQ
AR03CBC1621N Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp TFCR0603-10W-E-1621CT vs AR03CBC1621N
WF06U1621CTLQ Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation TFCR0603-10W-E-1621CT vs WF06U1621CTLQ
NTR06C1621CTRF Fixed Resistor, Thin Film, 0.063W, 1620ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp TFCR0603-10W-E-1621CT vs NTR06C1621CTRF
TC0325C1621E5E Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd TFCR0603-10W-E-1621CT vs TC0325C1621E5E
RN73F1JTD1621C Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation TFCR0603-10W-E-1621CT vs RN73F1JTD1621C
TC0325C1621T4E Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd TFCR0603-10W-E-1621CT vs TC0325C1621T4E
TFCR0603-16W-E-1621CT Fixed Resistor, Thin Film, 0.063W, 1620ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD TFCR0603-10W-E-1621CT vs TFCR0603-16W-E-1621CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR0603-10W-E-1621CT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR0603-10W-E-1621CT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR0603-10W-E-1621CT would you like to use for your alert(s)?
  • Please alert me when TFCR0603-10W-E-1621CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR0603-10W-E-1621CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR0603-10W-E-1621CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR0603-10W-E-1621CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR0603-10W-E-1621CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR0603-10W-E-1621CT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: