TFCR0603-10W-E-1600DT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of TFCR0603-10W-E-1600DT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TFCR0603-10W-E-1600DT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # TFCR0603-10W-E-1600DT
Venkel Ltd. Thin Film CR, 0603, 1/10W, �25PPM, 160R, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for TFCR0603-10W-E-1600DT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFCR0603-10W-E-1600DT by VENKEL LTD

TFCR0603-10W-E-1600DT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
160 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. TFCR0603-10W-E-1600DT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TFCR0603-10W-E-1600DT

This table gives cross-reference parts and alternative options found for TFCR0603-10W-E-1600DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0603-10W-E-1600DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPF0603D160RE Fixed Resistor, Thin Film, 0.063W, 160ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity TFCR0603-10W-E-1600DT vs CPF0603D160RE
CAR0603160OHMS0.5%25PPM Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Riedon TFCR0603-10W-E-1600DT vs CAR0603160OHMS0.5%25PPM
AR0603160R+-0.5%TCR25 Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0603, SRT Resistor Technology Gmbh TFCR0603-10W-E-1600DT vs AR0603160R+-0.5%TCR25
RN73F1JB1600D Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation TFCR0603-10W-E-1600DT vs RN73F1JB1600D
RV0603E1600DN1016 Fixed Resistor, Thin Film, 0.125W, 160ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Vishay Intertechnologies TFCR0603-10W-E-1600DT vs RV0603E1600DN1016
AR03DPC3X1600N Fixed Resistor, Thin Film, 0.1W, 160ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd TFCR0603-10W-E-1600DT vs AR03DPC3X1600N
AR03DTRC3Y1600 Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd TFCR0603-10W-E-1600DT vs AR03DTRC3Y1600
AR03DTRC3X1600 Fixed Resistor, Thin Film, 0.1W, 160ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd TFCR0603-10W-E-1600DT vs AR03DTRC3X1600
WF06U1600DALQ Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation TFCR0603-10W-E-1600DT vs WF06U1600DALQ
WF06U1600DVLQ Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation TFCR0603-10W-E-1600DT vs WF06U1600DVLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR0603-10W-E-1600DT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR0603-10W-E-1600DT by VENKEL LTD

  • Please alert me when TFCR0603-10W-E-1600DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TFCR0603-10W-E-1600DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR0603-10W-E-1600DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TFCR0603-10W-E-1600DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR0603-10W-E-1600DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR0603-10W-E-1600DT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: