TFCR0603-10W-E-1181FT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of TFCR0603-10W-E-1181FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060S-10 Rochester Electronics LLC CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10 Rochester Electronics TM-10 - 10W Broadband RF power GaN HEMT (Custom)

Price & Stock for TFCR0603-10W-E-1181FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # TFCR0603-10W-E-1181FT
Venkel Ltd. Thin Film CR, 0603, 1/10W, �25PPM, 1.18K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for TFCR0603-10W-E-1181FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFCR0603-10W-E-1181FT by VENKEL LTD

TFCR0603-10W-E-1181FT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1180 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. TFCR0603-10W-E-1181FT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TFCR0603-10W-E-1181FT

This table gives cross-reference parts and alternative options found for TFCR0603-10W-E-1181FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0603-10W-E-1181FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0603F118125PPM Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, Synton-Tech Corp TFCR0603-10W-E-1181FT vs RT0603F118125PPM
RN73F1J1181F Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation TFCR0603-10W-E-1181FT vs RN73F1J1181F
AR03FTC1181N Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp TFCR0603-10W-E-1181FT vs AR03FTC1181N
RN06F1181CT1-25 Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics TFCR0603-10W-E-1181FT vs RN06F1181CT1-25
TC0325F1181T5E Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd TFCR0603-10W-E-1181FT vs TC0325F1181T5E
TC0325F1181T4E Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd TFCR0603-10W-E-1181FT vs TC0325F1181T4E
WF06U1181FTLQ Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation TFCR0603-10W-E-1181FT vs WF06U1181FTLQ
RN06F1181CT5-25 Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics TFCR0603-10W-E-1181FT vs RN06F1181CT5-25
TC0325F1181E4E Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd TFCR0603-10W-E-1181FT vs TC0325F1181E4E
CAR06031.18KOHMS1%25PPM Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, Riedon TFCR0603-10W-E-1181FT vs CAR06031.18KOHMS1%25PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR0603-10W-E-1181FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR0603-10W-E-1181FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR0603-10W-E-1181FT would you like to use for your alert(s)?
  • Please alert me when TFCR0603-10W-E-1181FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR0603-10W-E-1181FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR0603-10W-E-1181FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR0603-10W-E-1181FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR0603-10W-E-1181FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR0603-10W-E-1181FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: