Datasheets
TFCR0603-10W-C-6040FT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for TFCR0603-10W-C-6040FT by VENKEL LTD

Overview of TFCR0603-10W-C-6040FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060S-10 Rochester Electronics LLC CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10 Rochester Electronics TM-10 - 10W Broadband RF power GaN HEMT (Custom)

Price & Stock for TFCR0603-10W-C-6040FT

Part # Distributor Description Stock Price Buy
DISTI # TFCR0603-10W-C-6040FT
Venkel Ltd. Thin Film CR, 0603, 1/10W, �50PPM, 604R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel 0
Buy Now

Part Details for TFCR0603-10W-C-6040FT

TFCR0603-10W-C-6040FT CAD Models

TFCR0603-10W-C-6040FT Part Data Attributes

TFCR0603-10W-C-6040FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
TFCR0603-10W-C-6040FT VENKEL LTD Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 604 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for TFCR0603-10W-C-6040FT

This table gives cross-reference parts and alternative options found for TFCR0603-10W-C-6040FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0603-10W-C-6040FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RT0603F604050PPM Synton-Tech Corp Check for Price Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, TFCR0603-10W-C-6040FT vs RT0603F604050PPM
AR0603604R+-1%TCR50 SRT Resistor Technology Gmbh Check for Price Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, TFCR0603-10W-C-6040FT vs AR0603604R+-1%TCR50
TC0350F6040E5E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, TFCR0603-10W-C-6040FT vs TC0350F6040E5E
NTR06F6040DTR1KF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, TFCR0603-10W-C-6040FT vs NTR06F6040DTR1KF
CAR0603604OHMS1%50PPM Riedon Check for Price Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, TFCR0603-10W-C-6040FT vs CAR0603604OHMS1%50PPM
TFCR0603-16W-C-6040FT VENKEL LTD Check for Price Fixed Resistor, Thin Film, 0.063W, 604ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TFCR0603-10W-C-6040FT vs TFCR0603-16W-C-6040FT
WF06T6040FTL Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TFCR0603-10W-C-6040FT vs WF06T6040FTL
CPF0603F604RC1 TE Connectivity $0.0413 RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 604ohm, SURFACE MOUNT, 0603, CHIP TFCR0603-10W-C-6040FT vs CPF0603F604RC1
SF06T6040FTLQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP TFCR0603-10W-C-6040FT vs SF06T6040FTLQ
AS73G1JB6040F MERITEK Electronics Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, TFCR0603-10W-C-6040FT vs AS73G1JB6040F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR0603-10W-C-6040FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR0603-10W-C-6040FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR0603-10W-C-6040FT would you like to use for your alert(s)?
  • Please alert me when TFCR0603-10W-C-6040FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR0603-10W-C-6040FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR0603-10W-C-6040FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR0603-10W-C-6040FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR0603-10W-C-6040FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR0603-10W-C-6040FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: