Datasheets
TFCR0402-16W-E-33R0BT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.063W, 33ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Part Details for TFCR0402-16W-E-33R0BT by VENKEL LTD

Overview of TFCR0402-16W-E-33R0BT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFCR0402-16W-E-33R0BT

Part # Distributor Description Stock Price Buy
DISTI # TFCR0402-16W-E-33R0BT
Venkel Ltd. Thin Film CR, 0402, 1/16W, �25PPM, 33R, �0.1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel 0
Buy Now

Part Details for TFCR0402-16W-E-33R0BT

TFCR0402-16W-E-33R0BT CAD Models

TFCR0402-16W-E-33R0BT Part Data Attributes

TFCR0402-16W-E-33R0BT VENKEL LTD
Buy Now Datasheet
Compare Parts:
TFCR0402-16W-E-33R0BT VENKEL LTD Fixed Resistor, Thin Film, 0.063W, 33ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature PRECISION
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Resistance 33 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for TFCR0402-16W-E-33R0BT

This table gives cross-reference parts and alternative options found for TFCR0402-16W-E-33R0BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0402-16W-E-33R0BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RP73F1E33RBTG TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.063W, 33ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TFCR0402-16W-E-33R0BT vs RP73F1E33RBTG
TC02G330AB Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Thin Film, 0.0625W, 33ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP TFCR0402-16W-E-33R0BT vs TC02G330AB
RP73F1E33RBTDF TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.063W, 33ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TFCR0402-16W-E-33R0BT vs RP73F1E33RBTDF
RNCS0402BKE33R0 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.063W, 33ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP TFCR0402-16W-E-33R0BT vs RNCS0402BKE33R0
CRT0402-BY-33R0GAS Bourns Inc Check for Price Fixed Resistor, Thin Film, 0.0625W, 33ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP TFCR0402-16W-E-33R0BT vs CRT0402-BY-33R0GAS
CRT0402-BY-33R0GLF Bourns Inc Check for Price Fixed Resistor, Thin Film, 0.0625W, 33ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TFCR0402-16W-E-33R0BT vs CRT0402-BY-33R0GLF
TC02G330AC Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Thin Film, 0.0625W, 33ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP TFCR0402-16W-E-33R0BT vs TC02G330AC
PRC0402TTC25Y33R+-0.1% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.0625W, 33ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, TFCR0402-16W-E-33R0BT vs PRC0402TTC25Y33R+-0.1%
RN73F1E33R0B MERITEK Electronics Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 33ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, TFCR0402-16W-E-33R0BT vs RN73F1E33R0B
CPF0402B33RE1 TE Connectivity $0.1966 Fixed Resistor, Thin Film, 0.063W, 33ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TFCR0402-16W-E-33R0BT vs CPF0402B33RE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR0402-16W-E-33R0BT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR0402-16W-E-33R0BT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR0402-16W-E-33R0BT would you like to use for your alert(s)?
  • Please alert me when TFCR0402-16W-E-33R0BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR0402-16W-E-33R0BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR0402-16W-E-33R0BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR0402-16W-E-33R0BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR0402-16W-E-33R0BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR0402-16W-E-33R0BT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: