-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR0402-16W-E-2152FT
|
Venkel Ltd. | Thin Film CR, 0402, 1/16W, �25PPM, 21.5K, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0402-16W-E-2152FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0402-16W-E-2152FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for TFCR0402-16W-E-2152FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0402-16W-E-2152FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC0225F2152TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | TFCR0402-16W-E-2152FT vs TC0225F2152TCE |
CPF0402F21K5E1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TFCR0402-16W-E-2152FT vs CPF0402F21K5E1 |
AR040221K5+-1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 1% +/-Tol, 25ppm/Cel, 0402, | TFCR0402-16W-E-2152FT vs AR040221K5+-1%TCR25 |
NTRA04F2152CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TFCR0402-16W-E-2152FT vs NTRA04F2152CTRQYF |
RP73F1E21K5FTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TFCR0402-16W-E-2152FT vs RP73F1E21K5FTD |
RN73F1EB2152F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TFCR0402-16W-E-2152FT vs RN73F1EB2152F |
RN73F1ETP2152F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TFCR0402-16W-E-2152FT vs RN73F1ETP2152F |
RN73F1ETD2152F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TFCR0402-16W-E-2152FT vs RN73F1ETD2152F |
CRT0402-FY-2152GAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TFCR0402-16W-E-2152FT vs CRT0402-FY-2152GAS |
TC0225F2152T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | TFCR0402-16W-E-2152FT vs TC0225F2152T4E |