There are no models available for this part yet.
Overview of TFCR0201-20W-E-1202DT by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2707-BL | Coilcraft Inc | SMPS Transformer, 20W | |
FA2706-BL | Coilcraft Inc | SMPS Transformer, 20W | |
S5069-A | Coilcraft Inc | SMPS Transformer, 20W |
Price & Stock for TFCR0201-20W-E-1202DT by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TFCR0201-20W-E-1202DT
|
Venkel Ltd. | Thin Film CR, 0201, 1/20W, �25PPM, 12K, �0.5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for TFCR0201-20W-E-1202DT by VENKEL LTD
Part Data Attributes for TFCR0201-20W-E-1202DT by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
12000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
15 V
|
Alternate Parts for TFCR0201-20W-E-1202DT
This table gives cross-reference parts and alternative options found for TFCR0201-20W-E-1202DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0201-20W-E-1202DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0306-P-123-D | Fixed Resistor, Thin Film, 0.05W, 12000ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201 | Cyntec Co Ltd | TFCR0201-20W-E-1202DT vs RR0306-P-123-D |
PCF-W0201-03-1202-D-P-LT | Fixed Resistor, Thin Film, 0.05W, 12000ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | TT Electronics Resistors | TFCR0201-20W-E-1202DT vs PCF-W0201-03-1202-D-P-LT |
RR0306P123D-C | Fixed Resistor, Thin Film, 0.05W, 12000ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | TFCR0201-20W-E-1202DT vs RR0306P123D-C |
RNCF05T912K0.5%R | Fixed Resistor, Thin Film, 0.05W, 12000ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | SEI Stackpole Electronics Inc | TFCR0201-20W-E-1202DT vs RNCF05T912K0.5%R |
RNC05T912K0.5%R | Fixed Resistor, Thin Film, 0.05W, 12000ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | SEI Stackpole Electronics Inc | TFCR0201-20W-E-1202DT vs RNC05T912K0.5%R |