Part Details for TFC-150-21-L-D by Samtec Inc
Overview of TFC-150-21-L-D by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFC-150-21-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFC-150-21-L-D
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: TFC-150-21-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6400 / $15.9000 | Buy Now |
DISTI #
000000000003255437
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6400 / $15.9000 | Buy Now |
DISTI #
5cd92745cd7c1c4c3882657f
|
Samtec | Tiger Eye™ Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$4.3400 / $13.2900 | Buy Now |
Part Details for TFC-150-21-L-D
TFC-150-21-L-D CAD Models
TFC-150-21-L-D Part Data Attributes
|
TFC-150-21-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-150-21-L-D
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for TFC-150-21-L-D
This table gives cross-reference parts and alternative options found for TFC-150-21-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFC-150-21-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTSW-150-28-L-D-830-RA | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | TFC-150-21-L-D vs MTSW-150-28-L-D-830-RA |
HMTSW-150-11-G-Q-225 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TFC-150-21-L-D vs HMTSW-150-11-G-Q-225 |
FW-50-04-G-D-645-065 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TFC-150-21-L-D vs FW-50-04-G-D-645-065 |
FW-50-04-G-D-250-150 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TFC-150-21-L-D vs FW-50-04-G-D-250-150 |
MTMS-150-58-G-D-000 | Samtec Inc | $8.5142 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TFC-150-21-L-D vs MTMS-150-58-G-D-000 |
MTSW-150-09-G-D-395 | Samtec Inc | $7.8063 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TFC-150-21-L-D vs MTSW-150-09-G-D-395 |
HMTMS-150-60-G-D-605 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TFC-150-21-L-D vs HMTMS-150-60-G-D-605 |
TFC-150-22-L-D | Samtec Inc | $8.9614 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TFC-150-21-L-D vs TFC-150-22-L-D |
HDWM-50-53-S-D-300 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TFC-150-21-L-D vs HDWM-50-53-S-D-300 |
FW-50-02-F-D-656-069 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TFC-150-21-L-D vs FW-50-02-F-D-656-069 |