TFC-103-01-F-D-RA
Samtec Inc
Description: Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator

Overview of TFC-103-01-F-D-RA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TFC-103-01-F-D-RA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TFC-103-01-F-D-RA-ND
DigiKey .050 X .050 TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $1.8500
$1.8500 Buy Now
DISTI # TFC-103-01-F-D-RA
Avnet Americas Conn Shrouded HDR 6 POS 1.27mm Solder RA Through Hole Tube - Rail/Tube (Alt: TFC-103-01-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $1.8500
  • 50 $1.5100
  • 100 $1.2800
  • 500 $1.1400
  • 1,000 $0.8700
$0.8700 / $1.8500 Buy Now
DISTI # 200-TFC10301FDRA
Mouser Electronics Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant 0
  • 1 $1.8500
  • 50 $1.5100
  • 82 $1.2800
  • 574 $1.1400
  • 1,066 $0.8700
  • 2,050 $0.7800
  • 5,002 $0.6000
  • 10,004 $0.4200
$0.4200 / $1.8500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 82 $1.4450
  • 164 $1.3520
  • 328 $1.2900
  • 574 $1.2700
  • 1,066 $0.9570
  • 2,542 $0.8450
  • 5,002 $0.6620
  • 7,544 $0.6340
$0.6340 / $1.4450 Buy Now
DISTI # 000000000005507225
Sager Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050 Pitch Min Qty: 1 0
  • 1 $1.8500
  • 50 $1.5100
  • 100 $1.2800
  • 500 $1.1400
  • 1,000 $0.8700
  • 2,000 $0.7800
$0.7800 / $1.8500 Buy Now
DISTI # TFC-103-01-F-D-RA
Avnet Abacus (Alt: TFC-103-01-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 82 $1.4450
  • 164 $1.3520
  • 328 $1.2900
  • 574 $1.2700
  • 1,066 $0.9570
  • 2,542 $0.8450
  • 5,002 $0.6620
  • 7,544 $0.6340
$0.6340 / $1.4450 Buy Now
DISTI # 5cd92653cd7c1c4c38812af6
Samtec Tiger Eye™ Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube 0
  • 1 $1.8490
  • 50 $1.5080
  • 100 $1.2800
  • 500 $1.1370
  • 1,000 $0.8670
  • 2,000 $0.7780
  • 5,000 $0.5970
  • 10,000 $0.4180
$0.4180 / $1.8490 Buy Now

CAD Models for TFC-103-01-F-D-RA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFC-103-01-F-D-RA by Samtec Inc

TFC-103-01-F-D-RA
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.225 inch
Body Length
0.425 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
825VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.9 A
Reference Standard
UL, CSA
Terminal Length
0.075 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. TFC-103-01-F-D-RA
    Samtec Inc
    Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
    VS

Related Parts for TFC-103-01-F-D-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFC-103-01-F-D-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFC-103-01-F-D-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of TFC-103-01-F-D-RA would you like to use for your alert(s)?
  • Please alert me when TFC-103-01-F-D-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFC-103-01-F-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFC-103-01-F-D-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFC-103-01-F-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFC-103-01-F-D-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFC-103-01-F-D-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: