Datasheets
TFA9810T-T by: NXP Semiconductors

IC,AUDIO AMPLIFIER,QUAD,SOP,32PIN,PLASTIC

Part Details for TFA9810T-T by NXP Semiconductors

Overview of TFA9810T-T by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for TFA9810T-T

TFA9810T-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TFA9810T-T Part Data Attributes

TFA9810T-T NXP Semiconductors
Buy Now Datasheet
Compare Parts:
TFA9810T-T NXP Semiconductors IC,AUDIO AMPLIFIER,QUAD,SOP,32PIN,PLASTIC
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description SOP, SOP32,.4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer NXP
Consumer IC Type AUDIO AMPLIFIER
JESD-30 Code R-PDSO-G32
Number of Functions 4
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP32,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max 45 mA
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFA9810T-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFA9810T-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TFA9810T-T would you like to use for your alert(s)?
  • Please alert me when TFA9810T-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFA9810T-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFA9810T-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFA9810T-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFA9810T-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFA9810T-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: