Part Details for TFA37S by Sanken Electric Co Ltd
Overview of TFA37S by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFA37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFA37S-ND
|
DigiKey | SCR 700V 4.7A TO220F Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2951 In Stock |
|
$0.6650 / $2.2500 | Buy Now |
Part Details for TFA37S
TFA37S CAD Models
TFA37S Part Data Attributes
|
TFA37S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TFA37S
Sanken Electric Co Ltd
Silicon Controlled Rectifier, 4.7A I(T)RMS, 700V V(DRM), 700V V(RRM), 1 Element, TO-220AB, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4.7 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Repetitive Peak Reverse Voltage | 700 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TFA37S
This table gives cross-reference parts and alternative options found for TFA37S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFA37S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF321M | Silicon Controlled Rectifier, 4.71A I(T)RMS, 3000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Sanken Electric Co Ltd | TFA37S vs TF321M |
TF321S | Silicon Controlled Rectifier, 4.71A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | TFA37S vs TF321S |
TF361M | Silicon Controlled Rectifier, 3000mA I(T), 600V V(DRM), 1 Element, TO-220AB, TO-220, 3 PIN | Allegro MicroSystems LLC | TFA37S vs TF361M |
TF321M | Silicon Controlled Rectifier, 3000mA I(T), 200V V(DRM), 1 Element, TO-220AB, TO-220, 3 PIN | Allegro MicroSystems LLC | TFA37S vs TF321M |