TFA2512R12R1F-T4
Thin Film Technology Corp (TFT)
Description: Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 12.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of TFA2512R12R1F-T4 by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TFA2512R12R1F-T4 by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFA2512R12R1F-T4 by Thin Film Technology Corp (TFT)

TFA2512R12R1F-T4
Thin Film Technology Corp (TFT)
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
12.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. TFA2512R12R1F-T4
    Thin Film Technology Corp (TFT)
    Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 12.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for TFA2512R12R1F-T4

This table gives cross-reference parts and alternative options found for TFA2512R12R1F-T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFA2512R12R1F-T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-12FL4--12R1- Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SRT Resistor Technology Gmbh TFA2512R12R1F-T4 vs CR-12FL4--12R1-
FCF25FX-12R1-W Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd TFA2512R12R1F-T4 vs FCF25FX-12R1-W
RCS6432F12R1AS Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, Samsung Electro-Mechanics TFA2512R12R1F-T4 vs RCS6432F12R1AS
CR2512AFX-12R1EAS Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Bourns Inc TFA2512R12R1F-T4 vs CR2512AFX-12R1EAS
RMC1K12R1FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Kamaya Inc TFA2512R12R1F-T4 vs RMC1K12R1FTE
AC2512FK-0712R1L Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation TFA2512R12R1F-T4 vs AC2512FK-0712R1L
FCF25FV12R1 Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd TFA2512R12R1F-T4 vs FCF25FV12R1
RK73HW3ARTBK12R1F Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc TFA2512R12R1F-T4 vs RK73HW3ARTBK12R1F
CTTKFR2512FTE12R1 Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Central Technologies TFA2512R12R1F-T4 vs CTTKFR2512FTE12R1
9C25121W12R1FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation TFA2512R12R1F-T4 vs 9C25121W12R1FKPF5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFA2512R12R1F-T4 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFA2512R12R1F-T4 by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of TFA2512R12R1F-T4 would you like to use for your alert(s)?
  • Please alert me when TFA2512R12R1F-T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFA2512R12R1F-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFA2512R12R1F-T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFA2512R12R1F-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFA2512R12R1F-T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFA2512R12R1F-T4 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: