Part Details for TFA0805R6810F-T5 by Thin Film Technology Corp (TFT)
Overview of TFA0805R6810F-T5 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFA0805R6810F-T5
TFA0805R6810F-T5 CAD Models
TFA0805R6810F-T5 Part Data Attributes
|
TFA0805R6810F-T5
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
TFA0805R6810F-T5
Thin Film Technology Corp (TFT)
Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TFA0805R6810F-T5
This table gives cross-reference parts and alternative options found for TFA0805R6810F-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFA0805R6810F-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW20K6810FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | TFA0805R6810F-T5 vs RMNW20K6810FB |
WR08X6810FTLJ | Fixed Resistor, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TFA0805R6810F-T5 vs WR08X6810FTLJ |
RM10F6810CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TFA0805R6810F-T5 vs RM10F6810CT |
RS05K6810FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TFA0805R6810F-T5 vs RS05K6810FBG |
RMCF0805FG681R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | TFA0805R6810F-T5 vs RMCF0805FG681R |
MC0805P-6810-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | TFA0805R6810F-T5 vs MC0805P-6810-FBW |
MC0805-6810-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TFA0805R6810F-T5 vs MC0805-6810-FT101Q |
RS05K6810FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Fenghua (HK) Electronics Ltd | TFA0805R6810F-T5 vs RS05K6810FT |
RMNW20K6810FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | TFA0805R6810F-T5 vs RMNW20K6810FTP |
WR08X6810FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | TFA0805R6810F-T5 vs WR08X6810FB |