TFA0402R8202J-T10
Thin Film Technology Corp (TFT)
Description: Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of TFA0402R8202J-T10 by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TFA0402R8202J-T10 by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFA0402R8202J-T10 by Thin Film Technology Corp (TFT)

TFA0402R8202J-T10
Thin Film Technology Corp (TFT)
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
82000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. TFA0402R8202J-T10
    Thin Film Technology Corp (TFT)
    Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for TFA0402R8202J-T10

This table gives cross-reference parts and alternative options found for TFA0402R8202J-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFA0402R8202J-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC0402JR-7D82KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation TFA0402R8202J-T10 vs AC0402JR-7D82KL
RMCP0402JT82K0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TFA0402R8202J-T10 vs RMCP0402JT82K0
AC0402JR-1082KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation TFA0402R8202J-T10 vs AC0402JR-1082KL
RMCF0402JT82K0 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc TFA0402R8202J-T10 vs RMCF0402JT82K0
CQA040282K-5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic TFA0402R8202J-T10 vs CQA040282K-5%100PPM/KNP20
CPW10-823-JN Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited TFA0402R8202J-T10 vs CPW10-823-JN
CR10-823JK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE ASJ Holdings Limited TFA0402R8202J-T10 vs CR10-823JK
RTT02823JH3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, Ralec TFA0402R8202J-T10 vs RTT02823JH3
AC0402JR-1382KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation TFA0402R8202J-T10 vs AC0402JR-1382KL
CPW10-823-JY Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited TFA0402R8202J-T10 vs CPW10-823-JY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFA0402R8202J-T10 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFA0402R8202J-T10 by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of TFA0402R8202J-T10 would you like to use for your alert(s)?
  • Please alert me when TFA0402R8202J-T10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFA0402R8202J-T10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFA0402R8202J-T10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFA0402R8202J-T10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFA0402R8202J-T10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFA0402R8202J-T10 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: