Part Details for TF408-3-TL-H by onsemi
Overview of TF408-3-TL-H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TF408-3-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3014
|
Newark | Small Signal Field-Effect Transistor |Onsemi TF408-3-TL-H Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1407797 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for TF408-3-TL-H
TF408-3-TL-H CAD Models
TF408-3-TL-H Part Data Attributes
|
TF408-3-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
TF408-3-TL-H
onsemi
N-Channel JFET, 30V, 0.6 to 3.0mA, 5.0mS, USFP, SOT-1123 / USFP, 10000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 524AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |