Part Details for TF408-2-TL-H by onsemi
Overview of TF408-2-TL-H by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TF408-2-TL-H
TF408-2-TL-H CAD Models
TF408-2-TL-H Part Data Attributes
|
TF408-2-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
TF408-2-TL-H
onsemi
N-Channel JFET, 30V, 0.6 to 3.0mA, 5.0mS, USFP, SOT-1123 / USFP, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 3 | |
Manufacturer Package Code | 524AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |