Part Details for TF3E337K004C0250 by Vishay Intertechnologies
Overview of TF3E337K004C0250 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF3E337K004C0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF3E337K004C0250
|
Avnet Americas | Cap Tant Solid 330uF 4V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 T/R - Tape and Reel (Alt: TF3E337K004C0250) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$4.2752 / $5.4311 | Buy Now |
Part Details for TF3E337K004C0250
TF3E337K004C0250 CAD Models
TF3E337K004C0250 Part Data Attributes
|
TF3E337K004C0250
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TF3E337K004C0250
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 810 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TF3E337K004C0250
This table gives cross-reference parts and alternative options found for TF3E337K004C0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF3E337K004C0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491X337K004ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TF3E337K004C0250 vs T491X337K004ATAUTO |
T86E337K004KABL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Vishay Intertechnologies | TF3E337K004C0250 vs T86E337K004KABL |
T496X337K004ATE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917 | KEMET Corporation | TF3E337K004C0250 vs T496X337K004ATE700C-7280 |
T491X337K004AG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TF3E337K004C0250 vs T491X337K004AG7280 |
T491X337K004ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TF3E337K004C0250 vs T491X337K004ZT |
T491X337K004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TF3E337K004C0250 vs T491X337K004ATAUTO7280 |
T491X337K004AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | TF3E337K004C0250 vs T491X337K004AH |
T491X337K004AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TF3E337K004C0250 vs T491X337K004AG |
293D337X9004E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TF3E337K004C0250 vs 293D337X9004E2WE3 |
293D337X9004E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TF3E337K004C0250 vs 293D337X9004E2TE3 |