Part Details for TF3E336K025C0300 by Vishay Intertechnologies
Overview of TF3E336K025C0300 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF3E336K025C0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF3E336K025C0300
|
Avnet Americas | Cap Tant Solid 33uF 25V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.3 Ohm 125?C T/R - Tape and Reel (Alt: TF3E336K025C0300) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.7919 / $1.9046 | Buy Now |
Part Details for TF3E336K025C0300
TF3E336K025C0300 CAD Models
TF3E336K025C0300 Part Data Attributes
|
TF3E336K025C0300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TF3E336K025C0300
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 740 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TF3E336K025C0300
This table gives cross-reference parts and alternative options found for TF3E336K025C0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF3E336K025C0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X336K025BB63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TF3E336K025C0300 vs T493X336K025BB63107280 |
T493X336K025CH632A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | TF3E336K025C0300 vs T493X336K025CH632A7610 |
T493X336K025CH622B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | TF3E336K025C0300 vs T493X336K025CH622B7610 |
T493X336K025CB641CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | TF3E336K025C0300 vs T493X336K025CB641CWAFL |
T493X336K025CM63307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TF3E336K025C0300 vs T493X336K025CM63307640 |
T493X336K025CH6330 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917 | TF3E336K025C0300 vs T493X336K025CH6330 |
T493X336K025CC651AWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | TF3E336K025C0300 vs T493X336K025CC651AWAFL |
T493X336K025CC6333 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TF3E336K025C0300 vs T493X336K025CC6333 |
T493X336K025AN64107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TF3E336K025C0300 vs T493X336K025AN64107280 |
T493X336K025AB6112 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TF3E336K025C0300 vs T493X336K025AB6112 |