Part Details for TF3C156K025C1200 by Vishay Intertechnologies
Overview of TF3C156K025C1200 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF3C156K025C1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF3C156K025C1200
|
Avnet Americas | Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R - Tape and Reel (Alt: TF3C156K025C1200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8833 | Buy Now |
Part Details for TF3C156K025C1200
TF3C156K025C1200 CAD Models
TF3C156K025C1200 Part Data Attributes
|
TF3C156K025C1200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TF3C156K025C1200
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 300 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TF3C156K025C1200
This table gives cross-reference parts and alternative options found for TF3C156K025C1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF3C156K025C1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C156K025AH62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K025C1200 vs T496C156K025AH62107610 |
T493C156K025AN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C156K025C1200 vs T493C156K025AN62107640 |
T493C156K025BK64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C156K025C1200 vs T493C156K025BK64207610 |
T493C156K025CH631BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K025C1200 vs T493C156K025CH631BWAFL |
T493C156K025CH641AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K025C1200 vs T493C156K025CH641AWAFL |
T496C156K025AK61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K025C1200 vs T496C156K025AK61107280 |
T493C156K025CC631C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K025C1200 vs T493C156K025CC631C7640 |
T493C156K025CC612AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K025C1200 vs T493C156K025CC612AWAFL |
T493C156K025AT63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C156K025C1200 vs T493C156K025AT63107640 |
T493C156K025AK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C156K025C1200 vs T493C156K025AK64107640 |