Part Details for TF3C156K025C0600 by Vishay Sprague
Overview of TF3C156K025C0600 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF3C156K025C0600
TF3C156K025C0600 CAD Models
TF3C156K025C0600 Part Data Attributes
|
TF3C156K025C0600
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TF3C156K025C0600
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 430 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TF3C156K025C0600
This table gives cross-reference parts and alternative options found for TF3C156K025C0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF3C156K025C0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C156K025CC651A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K025C0600 vs T496C156K025CC651A7610 |
T496C156K025CH611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K025C0600 vs T496C156K025CH611A7640 |
T493C156K025CB621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K025C0600 vs T493C156K025CB621A7280 |
T493C156K025AH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C156K025C0600 vs T493C156K025AH64207640 |
T493C156K025CH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C156K025C0600 vs T493C156K025CH6120WAFL |
T496C156K025DH63107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K025C0600 vs T496C156K025DH63107640 |
T496C156K025CT641B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K025C0600 vs T496C156K025CT641B7640 |
T493C156K025CC622A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K025C0600 vs T493C156K025CC622A7280 |
T493C156K025CH642C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K025C0600 vs T493C156K025CH642C7640 |
T496C156K025DC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | TF3C156K025C0600 vs T496C156K025DC6410 |