Part Details for TF3C156K020D1400 by Vishay Sprague
Overview of TF3C156K020D1400 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF3C156K020D1400
TF3C156K020D1400 CAD Models
TF3C156K020D1400 Part Data Attributes
|
TF3C156K020D1400
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TF3C156K020D1400
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 280 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TF3C156K020D1400
This table gives cross-reference parts and alternative options found for TF3C156K020D1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF3C156K020D1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C156K020AK61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C156K020D1400 vs T493C156K020AK61307640 |
T496C156K020CC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | TF3C156K020D1400 vs T496C156K020CC6110 |
T493C156K020CM61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C156K020D1400 vs T493C156K020CM61307640 |
T493C156K020CH612A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K020D1400 vs T493C156K020CH612A7610 |
T493C156K020CT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | TF3C156K020D1400 vs T493C156K020CT6420 |
T493C156K020CB621CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K020D1400 vs T493C156K020CB621CWAFL |
T493C156K020CC622CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K020D1400 vs T493C156K020CC622CWAFL |
T493C156K020CC622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | TF3C156K020D1400 vs T493C156K020CC622C |
T493C156K020BB61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | KEMET Corporation | TF3C156K020D1400 vs T493C156K020BB61107280 |
T493C156K020AM61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C156K020D1400 vs T493C156K020AM61307640 |