Part Details for TF3C155K050C2000 by Vishay Sprague
Overview of TF3C155K050C2000 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF3C155K050C2000
TF3C155K050C2000 CAD Models
TF3C155K050C2000 Part Data Attributes
|
TF3C155K050C2000
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TF3C155K050C2000
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.5 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 230 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TF3C155K050C2000
This table gives cross-reference parts and alternative options found for TF3C155K050C2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF3C155K050C2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C155K050CB632A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | TF3C155K050C2000 vs T493C155K050CB632A7610 |
T493C155K050AC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C155K050C2000 vs T493C155K050AC63107640 |
T493C155K050CT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C155K050C2000 vs T493C155K050CT62107640 |
T493C155K050CC622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | TF3C155K050C2000 vs T493C155K050CC622B7640 |
T493C155K050CB631A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | TF3C155K050C2000 vs T493C155K050CB631A7640 |
T493C155K050BN64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C155K050C2000 vs T493C155K050BN64107610 |
T496C155K050CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2412 | KEMET Corporation | TF3C155K050C2000 vs T496C155K050CK6310 |
T496C155K050CK6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TF3C155K050C2000 vs T496C155K050CK6420WAFL |
T493C155K050CK642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | TF3C155K050C2000 vs T493C155K050CK642C |
T493C155K050CC611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | TF3C155K050C2000 vs T493C155K050CC611B7610 |