-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9665
|
Newark | 0.5/1.0Mm Pitch, 1.75/2.0Mm Height, Bottom Contact, Front Flip Fpc/Ffc Connector |Hirose(Hrs) TF31-30S-0.5SH(895) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1800 / $3.4600 | Buy Now |
DISTI #
26-TF31-30S-0.5SH(895)TR-ND
|
DigiKey | CONN FFC 30POS 0.50MM SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9471 | Buy Now |
DISTI #
TF31-30S-0.5SH(895
|
Avnet Americas | Connector FFC/FPC Socket 30 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: TF31-30S-0.5SH(895) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1625 / $2.5085 | Buy Now |
DISTI #
798-TF31-30S-05SH895
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$2.1600 / $2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$2.1100 | Buy Now |
DISTI #
HIRTF31-30S-0.5SH(895)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 30 Positions | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors RoHS: Compliant | 0 |
|
$2.0300 / $2.5100 | Buy Now |
DISTI #
000000000005628613
|
Sager | FFC & FPC Connectors Min Qty: 500 | 0 |
|
$2.1600 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TF31-30S-0.5SH(895)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TF31-30S-0.5SH(895)
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |