Part Details for TF16AR by Knowles Capacitors
Overview of TF16AR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF16AR
TF16AR CAD Models
TF16AR Part Data Attributes
|
TF16AR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
TF16AR
Knowles Capacitors
Variable Capacitor, Glass, 1000V, 1pF Min, 16pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 16 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | GLASS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |