Part Details for TF1210H6810DT by Fenghua (HK) Electronics Ltd
Overview of TF1210H6810DT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF1210H6810DT
TF1210H6810DT CAD Models
TF1210H6810DT Part Data Attributes
|
TF1210H6810DT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF1210H6810DT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TF1210H6810DT
This table gives cross-reference parts and alternative options found for TF1210H6810DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF1210H6810DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA20D6810DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | TF1210H6810DT vs NTRA20D6810DTR1KQYF |
BLU1210-6810-DT50Q | Fixed Resistor, Thin Film, 0.33W, 681ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF1210H6810DT vs BLU1210-6810-DT50Q |
TF10H6810DT | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF1210H6810DT vs TF10H6810DT |
BLU1210ER-6810-DB50W | Fixed Resistor, Thin Film, 0.33W, 681ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF1210H6810DT vs BLU1210ER-6810-DB50W |
BLU1210P-6810-DB50W | Fixed Resistor, Thin Film, 0.33W, 681ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF1210H6810DT vs BLU1210P-6810-DB50W |
TF1210H6810DC | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | TF1210H6810DT vs TF1210H6810DC |
BLU1210P-6810-DT50 | Fixed Resistor, Thin Film, 0.33W, 681ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF1210H6810DT vs BLU1210P-6810-DT50 |
BLU1210ER-6810-DT50W | Fixed Resistor, Thin Film, 0.33W, 681ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF1210H6810DT vs BLU1210ER-6810-DT50W |
TF10H6810DC | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF1210H6810DT vs TF10H6810DC |
NTR20D6810DTR1KF | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | TF1210H6810DT vs NTR20D6810DTR1KF |