Part Details for TF10H25R5DB by Fenghua (HK) Electronics Ltd
Overview of TF10H25R5DB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF10H25R5DB
TF10H25R5DB CAD Models
TF10H25R5DB Part Data Attributes
|
TF10H25R5DB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF10H25R5DB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TF10H25R5DB
This table gives cross-reference parts and alternative options found for TF10H25R5DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF10H25R5DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210P-25R5-DB50W | Fixed Resistor, Thin Film, 0.33W, 25.5ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF10H25R5DB vs BLU1210P-25R5-DB50W |
CPF1210D25R5C | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | TF10H25R5DB vs CPF1210D25R5C |
NTR20D25R5DTR1KF | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | TF10H25R5DB vs NTR20D25R5DTR1KF |
BLU1210-25R5-DT50Q | Fixed Resistor, Thin Film, 0.33W, 25.5ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF10H25R5DB vs BLU1210-25R5-DT50Q |
BLU1210ER-25R5-DT50 | Fixed Resistor, Thin Film, 0.33W, 25.5ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF10H25R5DB vs BLU1210ER-25R5-DT50 |
TFCR1210-4W-C-25R5DT | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | TF10H25R5DB vs TFCR1210-4W-C-25R5DT |
BLU1210P-25R5-DB50Q | Fixed Resistor, Thin Film, 0.33W, 25.5ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF10H25R5DB vs BLU1210P-25R5-DB50Q |
AR13DTD25R5N | Fixed Resistor, Thin Film, 0.2W, 25.5ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | TF10H25R5DB vs AR13DTD25R5N |
BLU1210ER-25R5-DB50Q | Fixed Resistor, Thin Film, 0.33W, 25.5ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF10H25R5DB vs BLU1210ER-25R5-DB50Q |
AR13DBD25R5N | Fixed Resistor, Thin Film, 0.2W, 25.5ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | TF10H25R5DB vs AR13DBD25R5N |