TF10H2552AB
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Overview of TF10H2552AB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TF10H2552AB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TF10H2552AB by Fenghua (HK) Electronics Ltd

TF10H2552AB
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
25500 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. TF10H2552AB
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for TF10H2552AB

This table gives cross-reference parts and alternative options found for TF10H2552AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF10H2552AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR25B2552DTR1KF Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, NIC Components Corp TF10H2552AB vs NTR25B2552DTR1KF
RNCF57T225.5K0.05%I Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TF10H2552AB vs RNCF57T225.5K0.05%I
RT2010A255250PPM Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2010, Synton-Tech Corp TF10H2552AB vs RT2010A255250PPM
TFCR2010-4W-C-2552BT Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD TF10H2552AB vs TFCR2010-4W-C-2552BT
AR10BBD2552N Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp TF10H2552AB vs AR10BBD2552N
AR10ABD2552 Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp TF10H2552AB vs AR10ABD2552
TF10H2552AC Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd TF10H2552AB vs TF10H2552AC
RN73G2H2552A Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation TF10H2552AB vs RN73G2H2552A
NTR25B2552DTRF Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp TF10H2552AB vs NTR25B2552DTRF
NTRA25A2552DTR1KQYF Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp TF10H2552AB vs NTRA25A2552DTR1KQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TF10H2552AB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TF10H2552AB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TF10H2552AB would you like to use for your alert(s)?
  • Please alert me when TF10H2552AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TF10H2552AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TF10H2552AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TF10H2552AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TF10H2552AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TF10H2552AB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: