Part Details for TF10H1783CT by Fenghua (HK) Electronics Ltd
Overview of TF10H1783CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF10H1783CT
TF10H1783CT CAD Models
TF10H1783CT Part Data Attributes
|
TF10H1783CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF10H1783CT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TF10H1783CT
This table gives cross-reference parts and alternative options found for TF10H1783CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF10H1783CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2EB1783C | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | TF10H1783CT vs RN73G2EB1783C |
BLU1210P-1783-CT50W | Fixed Resistor, Thin Film, 0.33W, 178000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF10H1783CT vs BLU1210P-1783-CT50W |
BLU1210-1783-CT50 | Fixed Resistor, Thin Film, 0.33W, 178000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF10H1783CT vs BLU1210-1783-CT50 |
TF10H1783CC | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF10H1783CT vs TF10H1783CC |
BLU1210P-1783-CB50Q | Fixed Resistor, Thin Film, 0.33W, 178000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF10H1783CT vs BLU1210P-1783-CB50Q |
BLU1210-1783-CT50W | Fixed Resistor, Thin Film, 0.33W, 178000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF10H1783CT vs BLU1210-1783-CT50W |
RN14C1783CT1-50 | Fixed Resistor, Thin Film, 0.2W, 178000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | TF10H1783CT vs RN14C1783CT1-50 |
AR13CBD1783N | Fixed Resistor, Thin Film, 0.2W, 178000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | TF10H1783CT vs AR13CBD1783N |
BLU1210-1783-CB50W | Fixed Resistor, Thin Film, 0.33W, 178000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | TF10H1783CT vs BLU1210-1783-CB50W |
NTRA20C1783DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | TF10H1783CT vs NTRA20C1783DTR1KQYF |