Part Details for TF10H1131AB by Fenghua (HK) Electronics Ltd
Overview of TF10H1131AB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF10H1131AB
TF10H1131AB CAD Models
TF10H1131AB Part Data Attributes
|
TF10H1131AB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF10H1131AB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 1130ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TF10H1131AB
This table gives cross-reference parts and alternative options found for TF10H1131AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF10H1131AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC57T21.13K0.1%R | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TF10H1131AB vs RNC57T21.13K0.1%R |
AR10ABD1131 | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TF10H1131AB vs AR10ABD1131 |
RNC57T21.13K0.1%I | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TF10H1131AB vs RNC57T21.13K0.1%I |
CPF2010A1K13C | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | TF10H1131AB vs CPF2010A1K13C |
NTRA25A1131DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TF10H1131AB vs NTRA25A1131DTR1KQYF |
TR10H1131AC | Fixed Resistor, Thin Film, 0.333W, 1130ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF10H1131AB vs TR10H1131AC |
TF10H1131AT | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF10H1131AB vs TF10H1131AT |
NTR25A1131DTRF | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TF10H1131AB vs NTR25A1131DTRF |
AR10BBD1131N | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | TF10H1131AB vs AR10BBD1131N |
NTR25B1131DTR1KF | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | TF10H1131AB vs NTR25B1131DTR1KF |