TF10G4021FC
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP

Overview of TF10G4021FC by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TF10G4021FC by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TF10G4021FC by Fenghua (HK) Electronics Ltd

TF10G4021FC
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
4020 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. TF10G4021FC
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for TF10G4021FC

This table gives cross-reference parts and alternative options found for TF10G4021FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF10G4021FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TF10G4021FB Fixed Resistor, Thin Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd TF10G4021FC vs TF10G4021FB
RN20F4021CT1-25 Fixed Resistor, Thin Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, Cal-Chip Electronics TF10G4021FC vs RN20F4021CT1-25
RN20F4021CT4-25 Fixed Resistor, Thin Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, Cal-Chip Electronics TF10G4021FC vs RN20F4021CT4-25
CPF2010F4K02E RESISTOR, THIN FILM, 0.25W, 1%, 25ppm, 4020ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity TF10G4021FC vs CPF2010F4K02E
NTRA25F4021CTR1KQYF Fixed Resistor, Thin Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp TF10G4021FC vs NTRA25F4021CTR1KQYF
RN73F2HB4021F Fixed Resistor, Thin Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP MERITEK Electronics Corporation TF10G4021FC vs RN73F2HB4021F
TFCR2010-4W-E-4021FT Fixed Resistor, Thin Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD TF10G4021FC vs TFCR2010-4W-E-4021FT
AR10FBC4021N Fixed Resistor, Thin Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, Viking Tech Corp TF10G4021FC vs AR10FBC4021N
NTRA25F4021CTRQYF Fixed Resistor, Thin Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp TF10G4021FC vs NTRA25F4021CTRQYF
NTR25F4021CTR1KF Fixed Resistor, Thin Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, NIC Components Corp TF10G4021FC vs NTR25F4021CTR1KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TF10G4021FC by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TF10G4021FC by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TF10G4021FC would you like to use for your alert(s)?
  • Please alert me when TF10G4021FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TF10G4021FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TF10G4021FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TF10G4021FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TF10G4021FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TF10G4021FC by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: