TF10G1741FB
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP

Overview of TF10G1741FB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TF10G1741FB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TF10G1741FB by Fenghua (HK) Electronics Ltd

TF10G1741FB
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1740 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. TF10G1741FB
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for TF10G1741FB

This table gives cross-reference parts and alternative options found for TF10G1741FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF10G1741FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR25F1741CTRF Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp TF10G1741FB vs NTR25F1741CTRF
AR10FBC1741N Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, Viking Tech Corp TF10G1741FB vs AR10FBC1741N
RN73F2HB1741F Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP MERITEK Electronics Corporation TF10G1741FB vs RN73F2HB1741F
NTR25F1741CTR1KF Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, NIC Components Corp TF10G1741FB vs NTR25F1741CTR1KF
AR10FTC1741 Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp TF10G1741FB vs AR10FTC1741
CPF2010F1K74E RESISTOR, THIN FILM, 0.25W, 1%, 25ppm, 1740ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity TF10G1741FB vs CPF2010F1K74E
RN20F1741CT4-25 Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, Cal-Chip Electronics TF10G1741FB vs RN20F1741CT4-25
RT2010F174125PPM Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2010, Synton-Tech Corp TF10G1741FB vs RT2010F174125PPM
TF10G1741FT Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd TF10G1741FB vs TF10G1741FT
TR10G1741FC Fixed Resistor, Thin Film, 0.333W, 1740ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd TF10G1741FB vs TR10G1741FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TF10G1741FB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TF10G1741FB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TF10G1741FB would you like to use for your alert(s)?
  • Please alert me when TF10G1741FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TF10G1741FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TF10G1741FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TF10G1741FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TF10G1741FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TF10G1741FB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: