Part Details for TF10F2153TT by Fenghua (HK) Electronics Ltd
Overview of TF10F2153TT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF10F2153TT
TF10F2153TT CAD Models
TF10F2153TT Part Data Attributes
|
TF10F2153TT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF10F2153TT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for TF10F2153TT
This table gives cross-reference parts and alternative options found for TF10F2153TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF10F2153TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF10F2153TC | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | TF10F2153TT vs TF10F2153TC |
NTR25T2153NTRF | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TF10F2153TT vs NTR25T2153NTRF |
RT2010AA215315PPM | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2010, | Synton-Tech Corp | TF10F2153TT vs RT2010AA215315PPM |
RN73D2HB2153T | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TF10F2153TT vs RN73D2HB2153T |
AR10TBNV2153N | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1909, | Viking Tech Corp | TF10F2153TT vs AR10TBNV2153N |
AR10TTNV2153N | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1909, | Viking Tech Corp | TF10F2153TT vs AR10TTNV2153N |
AR10TTNV2153 | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TF10F2153TT vs AR10TTNV2153 |
TF10F2153TB | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | TF10F2153TT vs TF10F2153TB |
AR10TBNV2153 | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TF10F2153TT vs AR10TBNV2153 |