Part Details for TF10E4532CB by Fenghua (HK) Electronics Ltd
Overview of TF10E4532CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF10E4532CB
TF10E4532CB CAD Models
TF10E4532CB Part Data Attributes
|
TF10E4532CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF10E4532CB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TF10E4532CB
This table gives cross-reference parts and alternative options found for TF10E4532CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF10E4532CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR10E4532CB | Fixed Resistor, Thin Film, 0.333W, 45300ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF10E4532CB vs TR10E4532CB |
AR10CBBV4532 | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TF10E4532CB vs AR10CBBV4532 |
AR10CTBV4532 | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TF10E4532CB vs AR10CTBV4532 |
TF10E4532CC | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF10E4532CB vs TF10E4532CC |
TR10E4532CC | Fixed Resistor, Thin Film, 0.333W, 45300ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF10E4532CB vs TR10E4532CC |
RN73C2HB4532C | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TF10E4532CB vs RN73C2HB4532C |
NTR25C4532BTRF | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1909 | NIC Components Corp | TF10E4532CB vs NTR25C4532BTRF |
RMT50R-45K3-C10 | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 2010, | RFE International Inc | TF10E4532CB vs RMT50R-45K3-C10 |
NTR25C4532BTR1KF | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1909, | NIC Components Corp | TF10E4532CB vs NTR25C4532BTR1KF |