Part Details for TF10D1432BB by Fenghua (HK) Electronics Ltd
Overview of TF10D1432BB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF10D1432BB
TF10D1432BB CAD Models
TF10D1432BB Part Data Attributes
|
TF10D1432BB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF10D1432BB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 14300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TF10D1432BB
This table gives cross-reference parts and alternative options found for TF10D1432BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF10D1432BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF57TA14.3K0.1%R | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TF10D1432BB vs RNCF57TA14.3K0.1%R |
RN73A2H14K3ATE | RESISTOR, THIN FILM, 0.25W, 0.05%, 5ppm, 14300ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TE Connectivity | TF10D1432BB vs RN73A2H14K3ATE |
TF10D1432AC | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF10D1432BB vs TF10D1432AC |
AR10ATSV1432 | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TF10D1432BB vs AR10ATSV1432 |
TF10D1432BC | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF10D1432BB vs TF10D1432BC |
RNC57TA14.3K0.1%I | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TF10D1432BB vs RNC57TA14.3K0.1%I |
RNCF57TA14.3K0.05%I | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TF10D1432BB vs RNCF57TA14.3K0.05%I |
RNC57TA14.3K0.1%R | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TF10D1432BB vs RNC57TA14.3K0.1%R |
AR10BBSV1432N | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | Viking Tech Corp | TF10D1432BB vs AR10BBSV1432N |
AR10BTSV1432N | Fixed Resistor, Thin Film, 0.25W, 14300ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | Viking Tech Corp | TF10D1432BB vs AR10BTSV1432N |