Part Details for TF100505-8N2K-LFR by Prosperity Dielectrics Co Ltd
Overview of TF100505-8N2K-LFR by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF100505-8N2K-LFR
TF100505-8N2K-LFR CAD Models
TF100505-8N2K-LFR Part Data Attributes
|
TF100505-8N2K-LFR
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TF100505-8N2K-LFR
Prosperity Dielectrics Co Ltd
General Purpose Inductor, 0.0082uH, 10%, Ceramic-Core, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | Ceramic | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4100 MHz | |
Tolerance | 10% |