Part Details for TF06H6R65AB by Fenghua (HK) Electronics Ltd
Overview of TF06H6R65AB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF06H6R65AB
TF06H6R65AB CAD Models
TF06H6R65AB Part Data Attributes
|
TF06H6R65AB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF06H6R65AB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TF06H6R65AB
This table gives cross-reference parts and alternative options found for TF06H6R65AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF06H6R65AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW25E1206A6R65-RG70 | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | TF06H6R65AB vs RTW25E1206A6R65-RG70 |
TF06H6R65AC | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TF06H6R65AB vs TF06H6R65AC |
TF06H6R65BC | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TF06H6R65AB vs TF06H6R65BC |
TFCR1206-4W-C-6R65BT | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TF06H6R65AB vs TFCR1206-4W-C-6R65BT |
RTW25E1206B6R65-RG70 | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | TF06H6R65AB vs RTW25E1206B6R65-RG70 |
TF06H6R65AT | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TF06H6R65AB vs TF06H6R65AT |