TF06G8060FB
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.25W, 806ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of TF06G8060FB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TF06G8060FB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TF06G8060FB by Fenghua (HK) Electronics Ltd

TF06G8060FB
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
806 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. TF06G8060FB
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.25W, 806ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TF06G8060FB

This table gives cross-reference parts and alternative options found for TF06G8060FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF06G8060FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TF06G8060FC Fixed Resistor, Thin Film, 0.25W, 806ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd TF06G8060FB vs TF06G8060FC
PRC1206TTC25O806R+-1% Fixed Resistor, Thin Film, 0.3333W, 806ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, Precision Resistive Products Inc TF06G8060FB vs PRC1206TTC25O806R+-1%
TF06G8060FT Fixed Resistor, Thin Film, 0.25W, 806ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd TF06G8060FB vs TF06G8060FT
PRC1206TC25O806R+-1% Fixed Resistor, Thin Film, 0.3333W, 806ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, Precision Resistive Products Inc TF06G8060FB vs PRC1206TC25O806R+-1%
PRC1206TTC25V806R+-1% Fixed Resistor, Thin Film, 0.25W, 806ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, Precision Resistive Products Inc TF06G8060FB vs PRC1206TTC25V806R+-1%
TFCR1206-4W-E-8060FT Fixed Resistor, Thin Film, 0.25W, 806ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD TF06G8060FB vs TFCR1206-4W-E-8060FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TF06G8060FB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TF06G8060FB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TF06G8060FB would you like to use for your alert(s)?
  • Please alert me when TF06G8060FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TF06G8060FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TF06G8060FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TF06G8060FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TF06G8060FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TF06G8060FB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: