TF06F2873TC
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.01% +/-Tol, -15,15ppm/Cel, 1206,

Overview of TF06F2873TC by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TF06F2873TC by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TF06F2873TC by Fenghua (HK) Electronics Ltd

TF06F2873TC
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
287000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Tolerance
0.01%
Working Voltage
200 V
Want to compare parts?
  1. TF06F2873TC
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.01% +/-Tol, -15,15ppm/Cel, 1206,
    VS

Alternate Parts for TF06F2873TC

This table gives cross-reference parts and alternative options found for TF06F2873TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF06F2873TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRT1206-PX-2873ELF Fixed Resistor, Thin Film, 0.25W, 287000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc TF06F2873TC vs CRT1206-PX-2873ELF
TF06F2873TT Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, Fenghua (HK) Electronics Ltd TF06F2873TC vs TF06F2873TT
RT1206LRC10287KL Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation TF06F2873TC vs RT1206LRC10287KL
CAR1206287KOHMS0.01%15PPMHP Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, Riedon TF06F2873TC vs CAR1206287KOHMS0.01%15PPMHP
AR06TBNV2873N Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, Viking Tech Corp TF06F2873TC vs AR06TBNV2873N
RT1206LRC07287KL Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation TF06F2873TC vs RT1206LRC07287KL
AR06TBNV2873 Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp TF06F2873TC vs AR06TBNV2873

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TF06F2873TC by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TF06F2873TC by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TF06F2873TC would you like to use for your alert(s)?
  • Please alert me when TF06F2873TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TF06F2873TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TF06F2873TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TF06F2873TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TF06F2873TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TF06F2873TC by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: