Part Details for TF06E8871TT by Fenghua (HK) Electronics Ltd
Overview of TF06E8871TT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF06E8871TT
TF06E8871TT CAD Models
TF06E8871TT Part Data Attributes
|
TF06E8871TT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF06E8871TT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for TF06E8871TT
This table gives cross-reference parts and alternative options found for TF06E8871TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF06E8871TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06TTBV8871 | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TF06E8871TT vs AR06TTBV8871 |
RNCF1206TKT8K87 | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TF06E8871TT vs RNCF1206TKT8K87 |
AR06TBBV8871N | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | TF06E8871TT vs AR06TBBV8871N |
AR06TTBV8871N | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | TF06E8871TT vs AR06TTBV8871N |
CRT1206-PW-8871ELF | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | TF06E8871TT vs CRT1206-PW-8871ELF |
NTRH12T8871BTRF | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | TF06E8871TT vs NTRH12T8871BTRF |
RNCF1206TTT8K87 | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TF06E8871TT vs RNCF1206TTT8K87 |
RT1206LRB108K87L | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TF06E8871TT vs RT1206LRB108K87L |
HPTF1206-TN-8871UT | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TF06E8871TT vs HPTF1206-TN-8871UT |
RT1206LRB138K87L | Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TF06E8871TT vs RT1206LRB138K87L |