Part Details for TF06E2490TB by Fenghua (HK) Electronics Ltd
Overview of TF06E2490TB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF06E2490TB
TF06E2490TB CAD Models
TF06E2490TB Part Data Attributes
|
TF06E2490TB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF06E2490TB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for TF06E2490TB
This table gives cross-reference parts and alternative options found for TF06E2490TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF06E2490TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206TKT249R | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TF06E2490TB vs RNCF1206TKT249R |
AR06TTBV2490N | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | TF06E2490TB vs AR06TTBV2490N |
NTRH12T2490BTRF | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | TF06E2490TB vs NTRH12T2490BTRF |
TF06E2490TT | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | TF06E2490TB vs TF06E2490TT |
AR06TBBV2490N | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | TF06E2490TB vs AR06TBBV2490N |
CRT1206-PW-2490ELF | Fixed Resistor, Thin Film, 0.25W, 249ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | TF06E2490TB vs CRT1206-PW-2490ELF |